
MT53E1G32D2FW-046 WT:B | |
|---|---|
DigiKey Part Number | 557-MT53E1G32D2FW-046WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E1G32D2FW-046 WT:B |
Description | IC DRAM 32GBIT PAR 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 32Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 243,91000 Kč | 4 243,91 Kč |
| 10 | 3 908,14800 Kč | 39 081,48 Kč |
| 25 | 3 778,29600 Kč | 94 457,40 Kč |
| 50 | 3 682,12940 Kč | 184 106,47 Kč |
| Unit Price without VAT: | 4 243,91000 Kč |
|---|---|
| Unit Price with VAT: | 5 135,13110 Kč |







