Similar

MT53D512M16D1DS-046 IT:D | |
|---|---|
DigiKey Part Number | 557-MT53D512M16D1DS-046IT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT53D512M16D1DS-046 IT:D |
Description | IC DRAM 8GBIT 2.133GHZ 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit 2.133 GHz 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,85000 Kč | 790,85 Kč |
| 10 | 731,25600 Kč | 7 312,56 Kč |
| 25 | 707,73480 Kč | 17 693,37 Kč |
| 50 | 690,14540 Kč | 34 507,27 Kč |
| 100 | 672,79380 Kč | 67 279,38 Kč |
| 250 | 650,31196 Kč | 162 577,99 Kč |
| Unit Price without VAT: | 790,85000 Kč |
|---|---|
| Unit Price with VAT: | 956,92850 Kč |








