
MT53E256M16D1DS-046 WT:B | |
|---|---|
DigiKey Part Number | MT53E256M16D1DS-046WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E256M16D1DS-046 WT:B |
Description | IC DRAM 4GBIT 2.133GHZ 200WFBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit 2.133 GHz 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
| Tray: | 1360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,60000 Kč | 276,60 Kč |
| 10 | 256,68400 Kč | 2 566,84 Kč |
| 25 | 248,72680 Kč | 6 218,17 Kč |
| 50 | 242,73600 Kč | 12 136,80 Kč |
| 100 | 236,78510 Kč | 23 678,51 Kč |
| 250 | 229,01644 Kč | 57 254,11 Kč |
| 500 | 223,23652 Kč | 111 618,26 Kč |
| Unit Price without VAT: | 276,60000 Kč |
|---|---|
| Unit Price with VAT: | 334,68600 Kč |



