Similar

MT25QL01GBBB8E12-0SIT | |
|---|---|
DigiKey Part Number | MT25QL01GBBB8E12-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL01GBBB8E12-0SIT |
Description | IC FLASH 1GBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | -, 1.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,91000 Kč | 274,91 Kč |
| 10 | 255,10500 Kč | 2 551,05 Kč |
| 25 | 247,20280 Kč | 6 180,07 Kč |
| 50 | 241,24560 Kč | 12 062,28 Kč |
| 100 | 235,32850 Kč | 23 532,85 Kč |
| 250 | 227,60776 Kč | 56 901,94 Kč |
| 500 | 221,86574 Kč | 110 932,87 Kč |
| Unit Price without VAT: | 274,91000 Kč |
|---|---|
| Unit Price with VAT: | 332,64110 Kč |












