FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, DTR 166 MHz 24-CSPBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX66L1G45GXDI-08G

DigiKey Part Number
1092-1256-ND
Manufacturer
Manufacturer Product Number
MX66L1G45GXDI-08G
Description
IC FLASH 1GBIT SPI/QUAD 24CSPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, DTR 166 MHz 24-CSPBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
MX66L1G45GXDI-08G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
60µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-CSPBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:1440
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1448,94000 Kč448,94 Kč
10416,22200 Kč4 162,22 Kč
25403,12800 Kč10 078,20 Kč
50393,29680 Kč19 664,84 Kč
100383,55370 Kč38 355,37 Kč
480362,01033 Kč173 764,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:448,94000 Kč
Unit Price with VAT:543,21740 Kč