
IS25LP01GJ-RHLE | |
|---|---|
DigiKey Part Number | 706-IS25LP01GJ-RHLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP01GJ-RHLE |
Description | 1GB QPI/QSPI, 24-BALL TFBGA 6X8M |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 166 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 70µs, 1ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,38000 Kč | 420,38 Kč |
| 10 | 389,82800 Kč | 3 898,28 Kč |
| 25 | 377,60280 Kč | 9 440,07 Kč |
| 50 | 368,41000 Kč | 18 420,50 Kč |
| 100 | 359,29680 Kč | 35 929,68 Kč |
| 480 | 339,13477 Kč | 162 784,69 Kč |
| Unit Price without VAT: | 420,38000 Kč |
|---|---|
| Unit Price with VAT: | 508,65980 Kč |


