N-Channel 30 V 2.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 2.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN359BN

DigiKey Part Number
FDN359BNOSTR-ND - Tape & Reel (TR)
FDN359BNOSCT-ND - Cut Tape (CT)
FDN359BNOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN359BN
Description
MOSFET N-CH 30V 2.7A SUPERSOT3
Customer Reference
Detailed Description
N-Channel 30 V 2.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN359BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
46mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 318
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,30200 Kč93,02 Kč
1005,98860 Kč598,86 Kč
5004,55866 Kč2 279,33 Kč
1 0004,09755 Kč4 097,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,51129 Kč10 533,87 Kč
6 0003,21588 Kč19 295,28 Kč
9 0003,06538 Kč27 588,42 Kč
15 0002,89625 Kč43 443,75 Kč
21 0002,79608 Kč58 717,68 Kč
30 0002,74811 Kč82 443,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč