
MT25QU02GCBB8E12-0SIT | |
|---|---|
DigiKey Part Number | MT25QU02GCBB8E12-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU02GCBB8E12-0SIT |
Description | IC FLASH 2GBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Tray: | 3366 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 240,56000 Kč | 1 240,56 Kč |
| 10 | 1 146,07100 Kč | 11 460,71 Kč |
| 25 | 1 108,91280 Kč | 27 722,82 Kč |
| 50 | 1 081,19120 Kč | 54 059,56 Kč |
| 100 | 1 053,88330 Kč | 105 388,33 Kč |
| Unit Price without VAT: | 1 240,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 501,07760 Kč |










