
VSC7552TSN-V/5CC | |
|---|---|
DigiKey Part Number | 150-VSC7552TSN-V/5CC-ND |
Manufacturer | |
Manufacturer Product Number | VSC7552TSN-V/5CC |
Description | 128G ENTERPRISE ETHERNET SWITCH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 888-FCBGA (25x25) |
Datasheet | Datasheet |
Category | Interface Ethernet |
Manufacturer Microchip Technology | Number of Circuits 57 |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 888-BGA, FCBGA |
Part Status Active | Supplier Device Package 888-FCBGA (25x25) |
Function Ethernet Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 042,82000 Kč | 3 042,82 Kč |
| 25 | 2 535,73520 Kč | 63 393,38 Kč |
| Unit Price without VAT: | 3 042,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 681,81220 Kč |











