


ADO300-48S12B-6LI | |
|---|---|
DigiKey Part Number | ADO300-48S12B-6LI-ND |
Manufacturer | |
Manufacturer Product Number | ADO300-48S12B-6LI |
Description | DC DC CONVERTER 11.77V 306W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 11.77V 26A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 26A | |
Power (Watts) | 306 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.2% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.31" L x 0.91" W x 0.53" H (58.7mm x 23.2mm x 13.5mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 961,42000 Kč | 1 961,42 Kč |
| 5 | 1 888,39200 Kč | 9 441,96 Kč |
| 10 | 1 857,71400 Kč | 18 577,14 Kč |
| 25 | 1 817,83880 Kč | 45 445,97 Kč |
| 50 | 1 788,22320 Kč | 89 411,16 Kč |
| Unit Price without VAT: | 1 961,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 373,31820 Kč |


