
AGQ500-48S28P-6L | |
|---|---|
DigiKey Part Number | 454-AGQ500-48S28P-6L-ND |
Manufacturer | |
Manufacturer Product Number | AGQ500-48S28P-6L |
Description | 500W, 36 - 75VIN, SINGLE, 28V@18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 18A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 18A | |
Power (Watts) | 504 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, CSA, TUV, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 784,62000 Kč | 1 784,62 Kč |
| 5 | 1 718,14000 Kč | 8 590,70 Kč |
| 10 | 1 690,23400 Kč | 16 902,34 Kč |
| 25 | 1 653,97040 Kč | 41 349,26 Kč |
| 50 | 1 627,01320 Kč | 81 350,66 Kč |
| Unit Price without VAT: | 1 784,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 159,39020 Kč |


