
8V19N492NLGI | |
|---|---|
DigiKey Part Number | 800-3900-ND |
Manufacturer | |
Manufacturer Product Number | 8V19N492NLGI |
Description | IC CLOCK SYNTHESIZER 88VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Synthesizer, Jitter Attenuator IC 2.949GHz 1 88-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synthesizer, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.949GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-VFQFPN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,18000 Kč | 517,18 Kč |
| 10 | 404,58900 Kč | 4 045,89 Kč |
| 25 | 377,25840 Kč | 9 431,46 Kč |
| 168 | 339,18768 Kč | 56 983,53 Kč |
| 336 | 329,76360 Kč | 110 800,57 Kč |
| 504 | 325,05863 Kč | 163 829,55 Kč |
| Unit Price without VAT: | 517,18000 Kč |
|---|---|
| Unit Price with VAT: | 625,78780 Kč |






