
8A34002E-000NLG# | |
|---|---|
DigiKey Part Number | 800-8A34002E-000NLG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8A34002E-000NLG# |
Description | IC CLOCK SYNCHRONIZER 72VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 1GHz 4 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 7:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 1GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Clock Synchronizer | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 72-VFQFN Exposed Pad |
Output CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | Supplier Device Package 72-VFQFPN (10x10) |
Number of Circuits 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 734,76764 Kč | 1 836 919,10 Kč |
| Unit Price without VAT: | 734,76764 Kč |
|---|---|
| Unit Price with VAT: | 889,06884 Kč |


