
B82726S2183N020 | |
|---|---|
DigiKey Part Number | 495-6973-ND |
Manufacturer | |
Manufacturer Product Number | B82726S2183N020 |
Description | CMC 1.3MH 18A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 18A DCR 5mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82726S2183N020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.3 mH @ 10 kHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 5mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" L x 0.906" W (50.00mm x 23.00mm) | |
Height (Max) | 1.929" (49.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,36000 Kč | 327,36 Kč |
| 10 | 269,25700 Kč | 2 692,57 Kč |
| 25 | 249,12880 Kč | 6 228,22 Kč |
| 60 | 231,34200 Kč | 13 880,52 Kč |
| 120 | 220,60500 Kč | 26 472,60 Kč |
| Unit Price without VAT: | 327,36000 Kč |
|---|---|
| Unit Price with VAT: | 396,10560 Kč |


