
MAX17613AATP+T | |
|---|---|
DigiKey Part Number | 175-MAX17613AATP+TTR-ND - Tape & Reel (TR) 175-MAX17613AATP+TCT-ND - Cut Tape (CT) 175-MAX17613AATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17613AATP+T |
Description | 4.5V TO 60V, 3A CURRENT-LIMITER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17613AATP+T Models |
Category | Voltage - Supply 4.5V ~ 60V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 20-TQFN (4x4) |
Current - Supply 880µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,10000 Kč | 212,10 Kč |
| 5 | 175,97800 Kč | 879,89 Kč |
| 10 | 162,36000 Kč | 1 623,60 Kč |
| 50 | 134,62220 Kč | 6 731,11 Kč |
| 100 | 124,12780 Kč | 12 412,78 Kč |
| 250 | 112,95756 Kč | 28 239,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,28559 Kč | 230 713,98 Kč |
| Unit Price without VAT: | 212,10000 Kč |
|---|---|
| Unit Price with VAT: | 256,64100 Kč |











