Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC-806A-EDE-FAAN-156M250000 | |
|---|---|
DigiKey Part Number | 150-VC-806A-EDE-FAAN-156M250000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-806A-EDE-FAAN-156M250000 |
Description | VC-806A-EDE-FAAN-156M250000 |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 654L15625I3T | CTS-Frequency Controls | 0 | 654L15625I3T-ND | 55,02599 Kč | Parametric Equivalent |
| AK5DAF1-156.2500T | Abracon LLC | 0 | 535-AK5DAF1-156.2500TTR-ND | 92,49831 Kč | Parametric Equivalent |
| AK5DAF1-156.2500T2 | Abracon LLC | 500 | 535-15180-1-ND | 147,03000 Kč | Parametric Equivalent |
| CL5032-156.250-3.3-25-X-T-TR | Raltron Electronics | 0 | 2151-CL5032-156.250-3.3-25-X-T-TRCT-ND | 109,49000 Kč | Parametric Equivalent |
| ECX-L35CN-156.250-TR | ECS Inc. | 99 | 50-ECX-L35CN-156.250-TRCT-ND | 110,74000 Kč | Parametric Equivalent |









