XPL536156.250000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 72
Unit Price: 5,80000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 4,67000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 4,67000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 4,24000 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 940
Unit Price: 3,93000 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: 2,59000 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 566
Unit Price: 3,38000 Kč
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPL536156.250000I

DigiKey Part Number
800-XPL536156.250000ITR-ND - Tape & Reel (TR)
800-XPL536156.250000ICT-ND - Cut Tape (CT)
800-XPL536156.250000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPL536156.250000I
Description
CLCC 5.00X3.20X1.10 MM, 1.27MM P
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
67mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 11.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1234,34000 Kč234,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000153,91492 Kč153 914,92 Kč
Manufacturers Standard Package
Unit Price without VAT:234,34000 Kč
Unit Price with VAT:283,55140 Kč