
XUL536156.250000I | |
|---|---|
DigiKey Part Number | 800-4023-ND |
Manufacturer | |
Manufacturer Product Number | XUL536156.250000I |
Description | MULTIMKT-TIMING |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BBA156M250BAG | Skyworks Solutions Inc. | 150 | 336-2468-ND | 126,62000 Kč | Direct |
| 511BBA156M250BAG | Skyworks Solutions Inc. | 200 | 336-2653-ND | 126,62000 Kč | Direct |
| SIT9120AI-2C1-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-2C1-33E156.250000-ND | 132,29000 Kč | Parametric Equivalent |
| SIT9120AI-2C2-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-2C2-33E156.250000-ND | 124,94000 Kč | Parametric Equivalent |
| SIT9121AI-2C2-33E156.250000 | SiTime | 0 | 1473-SIT9121AI-2C2-33E156.250000-ND | 124,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 10 | 122,90100 Kč | 1 229,01 Kč |
| 25 | 112,90200 Kč | 2 822,55 Kč |
| 100 | 102,08600 Kč | 10 208,60 Kč |
| 250 | 96,99060 Kč | 24 247,65 Kč |
| 500 | 93,93876 Kč | 46 969,38 Kč |
| 1 000 | 91,43726 Kč | 91 437,26 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |



