
511BBA156M250BAG | |
|---|---|
DigiKey Part Number | 336-2653-ND |
Manufacturer | |
Manufacturer Product Number | 511BBA156M250BAG |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 23mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,76000 Kč | 125,76 Kč |
| 10 | 109,36600 Kč | 1 093,66 Kč |
| 25 | 103,42640 Kč | 2 585,66 Kč |
| 50 | 99,15540 Kč | 4 957,77 Kč |
| 200 | 96,99475 Kč | 19 398,95 Kč |
| Unit Price without VAT: | 125,76000 Kč |
|---|---|
| Unit Price with VAT: | 152,16960 Kč |

