156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO53L3C481-156.250M

DigiKey Part Number
5173-SXO53L3C481-156.250MTR-ND - Tape & Reel (TR)
5173-SXO53L3C481-156.250MCT-ND - Cut Tape (CT)
5173-SXO53L3C481-156.250MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXO53L3C481-156.250M
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,50000 Kč111,50 Kč
1096,82200 Kč968,22 Kč
2591,55960 Kč2 288,99 Kč
5087,77580 Kč4 388,79 Kč
10084,14950 Kč8 414,95 Kč
25080,31736 Kč20 079,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00073,16228 Kč73 162,28 Kč
2 00070,15170 Kč140 303,40 Kč
3 00068,45033 Kč205 350,99 Kč
Manufacturers Standard Package
Unit Price without VAT:111,50000 Kč
Unit Price with VAT:134,91500 Kč