Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SXO53L3C481-156.250M | |
|---|---|
DigiKey Part Number | 2388-SXO53L3C481-156.250M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53L3C481-156.250M |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXO53L3D481-156.250M | Suntsu Electronics, Inc. | 566 | 2388-SXO53L3D481-156.250M-ND | 95,10000 Kč | Parametric Equivalent |
| 510BBA156M250BAGR | Skyworks Solutions Inc. | 1 000 | 336-2443-2-ND | 82,65347 Kč | Direct |
| 511BBA156M250BAGR | Skyworks Solutions Inc. | 1 000 | 336-5627-2-ND | 96,99476 Kč | Direct |
| 653L15625I3T | CTS-Frequency Controls | 0 | 653L15625I3T-ND | 70,19356 Kč | Direct |
| 653V15625I3T | CTS-Frequency Controls | 0 | 653V15625I3T-ND | 70,19356 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 10 | 71,70100 Kč | 717,01 Kč |
| 50 | 70,38740 Kč | 3 519,37 Kč |
| 100 | 69,08380 Kč | 6 908,38 Kč |
| 500 | 67,78038 Kč | 33 890,19 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |









