Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

654L15625I3T | |
|---|---|
DigiKey Part Number | 654L15625I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 654L15625I3T |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS | Current - Supply (Disable) (Max) 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L15625I3T | CTS-Frequency Controls | 0 | 653L15625I3T-ND | 70,19356 Kč | Direct |
| 653V15625I3T | CTS-Frequency Controls | 0 | 653V15625I3T-ND | 70,19356 Kč | Direct |
| 655L15625I3T | CTS-Frequency Controls | 0 | 655L15625I3T-ND | 68,05421 Kč | Direct |
| 655V15625I3T | CTS-Frequency Controls | 0 | 655V15625I3T-ND | 68,05421 Kč | Direct |
| AK5DAF1-156.2500T | Abracon LLC | 0 | 535-AK5DAF1-156.2500TTR-ND | 92,49831 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,02599 Kč | 55 025,99 Kč |
| Unit Price without VAT: | 55,02599 Kč |
|---|---|
| Unit Price with VAT: | 66,58145 Kč |








