


AK5DAF1-156.2500T2 | |
|---|---|
DigiKey Part Number | 535-15180-2-ND - Tape & Reel (TR) 535-15180-1-ND - Cut Tape (CT) 535-15180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5DAF1-156.2500T2 |
Description | XTAL OSC XO 156.25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK5DAF1-156.2500T2 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,03000 Kč | 147,03 Kč |
| 10 | 127,69800 Kč | 1 276,98 Kč |
| 25 | 120,76160 Kč | 3 019,04 Kč |
| 50 | 115,77300 Kč | 5 788,65 Kč |
| 100 | 110,99090 Kč | 11 099,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 104,97908 Kč | 26 244,77 Kč |
| 500 | 100,65324 Kč | 50 326,62 Kč |
| 750 | 98,20827 Kč | 73 656,20 Kč |
| 1 250 | 95,21503 Kč | 119 018,79 Kč |
| 1 750 | 93,29451 Kč | 163 265,39 Kč |
| Unit Price without VAT: | 147,03000 Kč |
|---|---|
| Unit Price with VAT: | 177,90630 Kč |



