SG3845M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2 622
Unit Price: 19,16000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 195 438
Unit Price: 25,68000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 11,88061 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 2 272
Unit Price: 13,89000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 2 814
Unit Price: 25,68000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 11,88061 Kč
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 1 781
Unit Price: 34,10000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 14,59416 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 098
Unit Price: 34,10000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 13,70987 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 628
Unit Price: 22,73000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 424
Unit Price: 29,47000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 16,67876 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 806
Unit Price: 34,10000 Kč
Datasheet
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3845M

DigiKey Part Number
SG3845M-ND
Manufacturer
Manufacturer Product Number
SG3845M
Description
IC REG CTRLR FLYBACK 8DIP
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
SG3845M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
1Hz ~ 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.