TL3845PG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,71978 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 2 664
Unit Price: 1,05000 Kč
Datasheet

Upgrade


Microchip Technology
In Stock: 4 622
Unit Price: 3,55000 Kč
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 3,85613 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 599
Unit Price: 0,96000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 2 168
Unit Price: 0,91000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 597
Unit Price: 1,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 512
Unit Price: 0,80000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 335
Unit Price: 0,80000 Kč
Datasheet
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3845PG4

DigiKey Part Number
TL3845PG4-ND
Manufacturer
Manufacturer Product Number
TL3845PG4
Description
IC REG CTRLR MULT TOPOLOGY 8DIP
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL3845PG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
100kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
70011,85127 Kč8 295,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,85127 Kč
Unit Price with VAT:14,34004 Kč