Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845BN

DigiKey Part Number
497-UC2845BN-ND
Manufacturer
Manufacturer Product Number
UC2845BN
Description
IC REG CTRLR BST/FLYBK 8-MINIDIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
UC2845BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 168
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,06300 Kč160,63 Kč
5013,55640 Kč677,82 Kč
10012,78150 Kč1 278,15 Kč
25011,96216 Kč2 990,54 Kč
50011,46826 Kč5 734,13 Kč
1 00011,06175 Kč11 061,75 Kč
2 50010,63272 Kč26 581,80 Kč
5 00010,37419 Kč51 870,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč