
UC2844BN | |
|---|---|
DigiKey Part Number | 497-6135-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2844BN |
Description | IC REG CTRLR PWM CM 8-MINIDIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2844BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-Mini DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 50 | 14,22820 Kč | 711,41 Kč |
| 100 | 13,41980 Kč | 1 341,98 Kč |
| 250 | 12,56688 Kč | 3 141,72 Kč |
| 500 | 12,05244 Kč | 6 026,22 Kč |
| 1 000 | 11,62890 Kč | 11 628,90 Kč |
| 2 500 | 11,18169 Kč | 27 954,22 Kč |
| 5 000 | 10,91220 Kč | 54 561,00 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


