
TL2844P | |
|---|---|
DigiKey Part Number | 296-16647-5-ND |
Manufacturer | |
Manufacturer Product Number | TL2844P |
Description | IC REG CTRLR BST FLYBK PWM 8-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL2844P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,84100 Kč | 248,41 Kč |
| 50 | 21,19540 Kč | 1 059,77 Kč |
| 100 | 20,06360 Kč | 2 006,36 Kč |
| 250 | 18,87048 Kč | 4 717,62 Kč |
| 500 | 18,15110 Kč | 9 075,55 Kč |
| 1 000 | 17,55916 Kč | 17 559,16 Kč |
| 2 500 | 16,93405 Kč | 42 335,12 Kč |
| 5 000 | 16,55734 Kč | 82 786,70 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |



