
UC2844N | |
|---|---|
DigiKey Part Number | 296-27145-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2844N |
Description | IC PWM BOOST FLYBCK ISO CM 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2844N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 50 | 18,69660 Kč | 934,83 Kč |
| 100 | 17,67400 Kč | 1 767,40 Kč |
| 250 | 16,59764 Kč | 4 149,41 Kč |
| 500 | 15,94840 Kč | 7 974,20 Kč |
| 1 000 | 15,41379 Kč | 15 413,79 Kč |
| 2 500 | 14,84953 Kč | 37 123,82 Kč |
| 5 000 | 14,50937 Kč | 72 546,85 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


