Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3844BP

DigiKey Part Number
296-TL3844BP-ND
Manufacturer
Manufacturer Product Number
TL3844BP
Description
IC REG CTRLR BST FLYBK PWM 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL3844BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 756
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,16800 Kč161,68 Kč
5013,64460 Kč682,23 Kč
10012,86340 Kč1 286,34 Kč
25012,03940 Kč3 009,85 Kč
50011,54344 Kč5 771,72 Kč
1 00011,13461 Kč11 134,61 Kč
2 50010,70327 Kč26 758,17 Kč
5 00010,44323 Kč52 216,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč

Other Suppliers on DigiKey

850In Stock
Ships from Rochester Electronics, LLC