28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F27Q10-E/SS

DigiKey Part Number
150-PIC18F27Q10-E/SS-ND
Manufacturer
Manufacturer Product Number
PIC18F27Q10-E/SS
Description
IC MCU 8BIT 128KB FLASH 28SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
3.53K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x10b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 066
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
129,37000 Kč29,37 Kč
2526,66240 Kč666,56 Kč
10024,16280 Kč2 416,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,37000 Kč
Unit Price with VAT:35,53770 Kč