


LTM4661EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4661EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4661EY#PBF |
Description | IC REG BOOST ADJUSTABLE 4A 25BGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 15V 4A 0.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4661EY#PBF Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-PowerBBGA Module |
Voltage - Input (Min) 0.7V | Size / Dimension 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 25-BGA (6.25x6.25) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,40000 Kč | 453,40 Kč |
| 10 | 325,40800 Kč | 3 254,08 Kč |
| 260 | 246,35558 Kč | 64 052,45 Kč |
| Unit Price without VAT: | 453,40000 Kč |
|---|---|
| Unit Price with VAT: | 548,61400 Kč |











