
DC2569A | |
|---|---|
DigiKey Part Number | 505-DC2569A-ND |
Manufacturer | |
Manufacturer Product Number | DC2569A |
Description | EVAL BOARD FOR LTM4661 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4661 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Analog Devices Inc. | Voltage - Input 1.8V ~ 5.5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTM4661 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,85000 Kč | 1 936,85 Kč |
| Unit Price without VAT: | 1 936,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 343,58850 Kč |


