Mosfet Array 20V 250mA (Ta) 250mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6N35AFE,LF

DigiKey Part Number
SSM6N35AFELFTR-ND - Tape & Reel (TR)
SSM6N35AFELFCT-ND - Cut Tape (CT)
SSM6N35AFELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N35AFE,LF
Description
MOSFET 2N-CH 20V 0.25A ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 250mA (Ta) 250mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6N35AFE,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate, 1.2V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
250mA (Ta)
Rds On (Max) @ Id, Vgs
1.1Ohm @ 150mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
0.34nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
36pF @ 10V
Power - Max
250mW
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,64100 Kč46,41 Kč
1002,91030 Kč291,03 Kč
5002,15566 Kč1 077,83 Kč
1 0001,91103 Kč1 911,03 Kč
2 0001,70483 Kč3 409,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,53102 Kč6 124,08 Kč
8 0001,38469 Kč11 077,52 Kč
12 0001,31005 Kč15 720,60 Kč
20 0001,22615 Kč24 523,00 Kč
28 0001,17645 Kč32 940,60 Kč
40 0001,12814 Kč45 125,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč