
ICM2020ER101R | |
|---|---|
DigiKey Part Number | 541-ICM2020ER101RTR-ND - Tape & Reel (TR) 541-ICM2020ER101RCT-ND - Cut Tape (CT) 541-ICM2020ER101RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM2020ER101R |
Description | CMC 8.5A 2LN 100 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 8.5A DCR 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM2020ER101R Models |
Category | Current Rating (Max) 8.5A |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 6mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.217" L x 0.217" W (5.50mm x 5.50mm) |
Number of Lines 2 | Height (Max) 0.138" (3.50mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 32,05500 Kč | 320,55 Kč |
| 25 | 29,65640 Kč | 741,41 Kč |
| 50 | 27,96300 Kč | 1 398,15 Kč |
| 100 | 26,36550 Kč | 2 636,55 Kč |
| 250 | 24,39344 Kč | 6 098,36 Kč |
| 500 | 23,21760 Kč | 11 608,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,75776 Kč | 31 136,64 Kč |
| 3 000 | 19,57803 Kč | 58 734,09 Kč |
| 4 500 | 18,96859 Kč | 85 358,65 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |




