New Product
Line Common Mode Choke Surface Mount 9A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF7038A-141Y

DigiKey Part Number
118-SRF7038A-141YTR-ND - Tape & Reel (TR)
118-SRF7038A-141YCT-ND - Cut Tape (CT)
118-SRF7038A-141YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF7038A-141Y
Description
CMC 140 OHM 9A SHD SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Line Common Mode Choke Surface Mount 9A DCR 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Bourns Inc.
Ratings
AEC-Q200
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Current Rating (Max)
9A
Height (Max)
0.150" (3.80mm)
DC Resistance (DCR) (Max)
10mOhm
Package / Case
4-SMD
Voltage Rating - DC
80V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,26000 Kč45,26 Kč
1030,69900 Kč306,99 Kč
5024,95560 Kč1 247,78 Kč
10023,17670 Kč2 317,67 Kč
50020,17060 Kč10 085,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50018,77357 Kč28 160,35 Kč
3 00018,08957 Kč54 268,71 Kč
4 50017,74701 Kč79 861,54 Kč
7 50017,36707 Kč130 253,02 Kč
10 50017,14485 Kč180 020,93 Kč
Manufacturers Standard Package
Unit Price without VAT:45,26000 Kč
Unit Price with VAT:54,76460 Kč