PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V5C1BLYL

DigiKey Part Number
1727-PESD5V5C1BLYLTR-ND - Tape & Reel (TR)
1727-PESD5V5C1BLYLCT-ND - Cut Tape (CT)
1727-PESD5V5C1BLYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V5C1BLYL
Description
TVS DIODE 5.5VWM 5.4VC DFN10062
Customer Reference
Detailed Description
5.4V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
5.4V (Typ)
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, Telecom, USB
Capacitance @ Frequency
0.25pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,08300 Kč60,83 Kč
504,39520 Kč219,76 Kč
1003,83950 Kč383,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,81022 Kč18 102,20 Kč
20 0001,65967 Kč33 193,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč