DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5

SMBJP6KE18CAQ-TP

DigiKey Part Number
353-SMBJP6KE18CAQ-TPTR-ND - Tape & Reel (TR)
353-SMBJP6KE18CAQ-TPCT-ND - Cut Tape (CT)
353-SMBJP6KE18CAQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJP6KE18CAQ-TP
Description
TVS DIODE 18VWM 25.2VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 744
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
104,86300 Kč48,63 Kč
1003,91530 Kč391,53 Kč
5003,47326 Kč1 736,63 Kč
1 0003,38168 Kč3 381,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,15750 Kč9 472,50 Kč
6 0003,09435 Kč18 566,10 Kč
9 0002,89683 Kč26 071,47 Kč
15 0002,79606 Kč41 940,90 Kč
75 0002,76281 Kč207 210,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč