
TRS3232EIDYYR | |
|---|---|
DigiKey Part Number | 296-TRS3232EIDYYRTR-ND - Tape & Reel (TR) 296-TRS3232EIDYYRCT-ND - Cut Tape (CT) 296-TRS3232EIDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3232EIDYYR |
Description | 3- TO 5.5-V DUAL CHANNEL 250KBPS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,24600 Kč | 306,15 Kč |
| 100 | 10,76570 Kč | 1 076,57 Kč |
| 250 | 10,06056 Kč | 2 515,14 Kč |
| 500 | 9,63598 Kč | 4 817,99 Kč |
| 1 000 | 9,28595 Kč | 9 285,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,85381 Kč | 26 561,43 Kč |
| 6 000 | 8,64236 Kč | 51 854,16 Kč |
| 9 000 | 8,53643 Kč | 76 827,87 Kč |
| 15 000 | 8,41909 Kč | 126 286,35 Kč |
| 21 000 | 8,35052 Kč | 175 360,92 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











