Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC810TUY-TR | |
|---|---|
DigiKey Part Number | 576-2913-2-ND - Tape & Reel (TR) 576-2913-1-ND - Cut Tape (CT) 576-2913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC810TUY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC810TUY-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC810TU-TR | Microchip Technology | 0 | MIC810TU-TR-ND | 6,14938 Kč | Parametric Equivalent |
| TCM810TENB713 | Microchip Technology | 756 | 150-TCM810TENB713CT-ND | 9,59000 Kč | Parametric Equivalent |
| ADM1812-10ARTZ-RL7 | Analog Devices Inc. | 0 | 505-ADM1812-10ARTZ-RL7TR-ND | 22,48932 Kč | Similar |
| ADM810TARTZ-REEL7 | Analog Devices Inc. | 3 000 | 505-ADM810TARTZ-REEL7TR-ND | 25,37669 Kč | Similar |
| MAX6327UR31+T | Analog Devices Inc./Maxim Integrated | 858 | MAX6327UR31+TCT-ND | 150,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 25 | 10,01080 Kč | 250,27 Kč |
| 100 | 8,96790 Kč | 896,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,96787 Kč | 26 903,61 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |








