APX810-31SRG-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 788
Unit Price: 5,21000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 491
Unit Price: 5,01000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,10000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1 316
Unit Price: 12,30000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 756
Unit Price: 9,59000 Kč
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX810-31SRG-7

DigiKey Part Number
APX810-31SRGDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APX810-31SRG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23R
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT23R
Datasheet
 Datasheet
EDA/CAD Models
APX810-31SRG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active High
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT23R
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX810S-31SR-7Diodes Incorporated2 78831-APX810S-31SR-7CT-ND5,21000 KčDirect
APX810-31SAG-7Diodes Incorporated2 49131-APX810-31SAG-7CT-ND5,01000 KčParametric Equivalent
MIC810TUY-TRMicrochip Technology0576-2913-1-ND12,10000 KčParametric Equivalent
STM810TWX6FSTMicroelectronics1 316497-3344-1-ND12,30000 KčParametric Equivalent
TCM810TENB713Microchip Technology756150-TCM810TENB713CT-ND9,59000 KčParametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,02340 Kč6 070,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,02340 Kč
Unit Price with VAT:2,44831 Kč