
APX810-31SAG-7 | |
|---|---|
DigiKey Part Number | 31-APX810-31SAG-7TR-ND - Tape & Reel (TR) 31-APX810-31SAG-7CT-ND - Cut Tape (CT) 31-APX810-31SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX810-31SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX810-31SAG-7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX810S-31SA-7 | Diodes Incorporated | 2 407 | APX810S-31SA-7DICT-ND | 5,21000 Kč | Direct |
| ADM810TARTZ-REEL7 | Analog Devices Inc. | 3 000 | 505-ADM810TARTZ-REEL7TR-ND | 25,37669 Kč | Similar |
| MAX6327UR31+T | Analog Devices Inc./Maxim Integrated | 858 | MAX6327UR31+TCT-ND | 150,16000 Kč | Similar |
| MAX810TEUR+T | Analog Devices Inc./Maxim Integrated | 2 142 | MAX810TEUR+TCT-ND | 111,79000 Kč | Similar |
| MCP810T-315I/TT | Microchip Technology | 5 021 | MCP810T-315I/TTCT-ND | 12,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,39900 Kč | 33,99 Kč |
| 25 | 3,00320 Kč | 75,08 Kč |
| 100 | 2,56730 Kč | 256,73 Kč |
| 250 | 2,36000 Kč | 590,00 Kč |
| 500 | 2,23446 Kč | 1 117,23 Kč |
| 1 000 | 2,13101 Kč | 2 131,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00352 Kč | 6 010,56 Kč |
| 6 000 | 1,94113 Kč | 11 646,78 Kč |
| 9 000 | 1,90988 Kč | 17 188,92 Kč |
| 15 000 | 1,87523 Kč | 28 128,45 Kč |
| 21 000 | 1,85500 Kč | 38 955,00 Kč |
| 30 000 | 1,83553 Kč | 55 065,90 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

