Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM810TWX6F

DigiKey Part Number
497-3344-2-ND - Tape & Reel (TR)
497-3344-1-ND - Cut Tape (CT)
497-3344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM810TWX6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM810TWX6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
STMicroelectronics
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM810TARTZ-REEL7Analog Devices Inc.3 000505-ADM810TARTZ-REEL7TR-ND25,37669 KčSimilar
MAX810TEUR+TAnalog Devices Inc./Maxim Integrated2 142MAX810TEUR+TCT-ND111,79000 KčSimilar
MCP810T-315I/TTMicrochip Technology5 021MCP810T-315I/TTCT-ND12,51000 KčSimilar
TCM810TVLB713Microchip Technology584TCM810TVLB713CT-ND9,59000 KčSimilar
TCM810TVNB713Microchip Technology612TCM810TVNB713CT-ND9,59000 KčSimilar
In-Stock: 1 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
108,61300 Kč86,13 Kč
257,70800 Kč192,70 Kč
1006,71550 Kč671,55 Kč
2506,24164 Kč1 560,41 Kč
5005,95592 Kč2 977,96 Kč
1 0005,72108 Kč5 721,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,39782 Kč16 193,46 Kč
6 0005,25639 Kč31 538,34 Kč
9 0005,18560 Kč46 670,40 Kč
15 0005,10714 Kč76 607,10 Kč
21 0005,06131 Kč106 287,51 Kč
30 0005,01721 Kč150 516,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč