
TCM810TVNB713 | |
|---|---|
DigiKey Part Number | TCM810TVNB713TR-ND - Tape & Reel (TR) TCM810TVNB713CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCM810TVNB713 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TCM810TVNB713 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT811LTBI-GT3 | onsemi | 1 131 | CAT811LTBI-GT3OSCT-ND | 14,81000 Kč | Direct |
| MAX810TEUR+T | Analog Devices Inc./Maxim Integrated | 2 142 | MAX810TEUR+TCT-ND | 111,79000 Kč | Similar |
| STM810TWX6F | STMicroelectronics | 1 316 | 497-3344-1-ND | 12,30000 Kč | Similar |
| ADM810TARTZ-REEL7 | Analog Devices Inc. | 3 000 | 505-ADM810TARTZ-REEL7TR-ND | 25,37669 Kč | Parametric Equivalent |
| APX810S-31SA-7 | Diodes Incorporated | 2 407 | APX810S-31SA-7DICT-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 25 | 7,92520 Kč | 198,13 Kč |
| 100 | 7,29940 Kč | 729,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,29943 Kč | 21 898,29 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

