
CAT811LTBI-GT3 | |
|---|---|
DigiKey Part Number | CAT811LTBI-GT3OSTR-ND - Tape & Reel (TR) CAT811LTBI-GT3OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT811LTBI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | CAT811LTBI-GT3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM811LARTZ-REEL7 | Analog Devices Inc. | 7 350 | 505-ADM811LARTZ-REEL7CT-ND | 1,56000 Kč | Parametric Equivalent |
| APX811-46UG-7 | Diodes Incorporated | 3 310 | APX811-46UG-7DICT-ND | 0,33000 Kč | Parametric Equivalent |
| MAX811LEUS+T | Analog Devices Inc./Maxim Integrated | 2 913 | MAX811LEUS+TCT-ND | 4,50000 Kč | Parametric Equivalent |
| MIC811LUY-TR | Microchip Technology | 4 873 | 576-1324-1-ND | 0,51000 Kč | Parametric Equivalent |
| STM811LW16F | STMicroelectronics | 3 255 | 497-3345-1-ND | 0,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 10,44900 Kč | 104,49 Kč |
| 25 | 9,39320 Kč | 234,83 Kč |
| 100 | 8,21710 Kč | 821,71 Kč |
| 250 | 7,65732 Kč | 1 914,33 Kč |
| 500 | 7,31986 Kč | 3 659,93 Kč |
| 1 000 | 7,04207 Kč | 7 042,07 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

