Similar
Similar
Similar



ADM1812-10ARTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM1812-10ARTZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1812-10ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1812-10ARTZ-RL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.35V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC810SUY-TR | Microchip Technology | 0 | MIC810SUY-TR-ND | 6,67376 Kč | Similar |
| MIC810TUY-TR | Microchip Technology | 0 | 576-2913-1-ND | 12,10000 Kč | Similar |
| STM1812MWX7F | STMicroelectronics | 0 | 497-4964-1-ND | 22,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,48932 Kč | 67 467,96 Kč |
| 6 000 | 22,03380 Kč | 132 202,80 Kč |
| 9 000 | 21,80572 Kč | 196 251,48 Kč |
| Unit Price without VAT: | 22,48932 Kč |
|---|---|
| Unit Price with VAT: | 27,21208 Kč |




