MIC810TU-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,10000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 756
Unit Price: 9,59000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 22,48932 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 000
Unit Price: 25,37669 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 858
Unit Price: 150,16000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 142
Unit Price: 111,79000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 491
Unit Price: 5,01000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,02340 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1 316
Unit Price: 12,30000 Kč
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC810TU-TR

DigiKey Part Number
MIC810TU-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC810TU-TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MIC810TU-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active High
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC810TUY-TRMicrochip Technology0576-2913-1-ND12,10000 KčParametric Equivalent
TCM810TENB713Microchip Technology756150-TCM810TENB713CT-ND9,59000 KčParametric Equivalent
ADM1812-10ARTZ-RL7Analog Devices Inc.0505-ADM1812-10ARTZ-RL7TR-ND22,48932 KčSimilar
ADM810TARTZ-REEL7Analog Devices Inc.3 000505-ADM810TARTZ-REEL7TR-ND25,37669 KčSimilar
MAX6327UR31+TAnalog Devices Inc./Maxim Integrated858MAX6327UR31+TCT-ND150,16000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,14938 Kč18 448,14 Kč
6 0005,66498 Kč33 989,88 Kč
9 0005,41900 Kč48 771,00 Kč
15 0005,21388 Kč78 208,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,14938 Kč
Unit Price with VAT:7,44075 Kč