Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5207-5.0BM5-TR | |
|---|---|
DigiKey Part Number | MIC5207-5.0BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5207-5.0BM5-TR |
Description | IC REG LINEAR 5V 180MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5 |
EDA/CAD Models | MIC5207-5.0BM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3 µA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5207-5.0YM5-TR | Microchip Technology | 5 918 | 576-1268-1-ND | 20,37000 Kč | Direct |
| TC1185-5.0VCT713 | Microchip Technology | 47 044 | TC11855.0VCT713CT-ND | 10,50000 Kč | Similar |
| LD2985BM50R | STMicroelectronics | 14 436 | 497-3500-1-ND | 13,44000 Kč | Similar |
| LP2982AIM5X-5.0/NOPB | Texas Instruments | 0 | 296-LP2982AIM5X-5.0/NOPBCT-ND | 24,99000 Kč | Similar |
| LP2982IM5X-5.0/NOPB | Texas Instruments | 0 | 296-42644-1-ND | 24,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,94823 Kč | 23 844,69 Kč |
| 6 000 | 7,35651 Kč | 44 139,06 Kč |
| 9 000 | 7,08683 Kč | 63 781,47 Kč |
| Unit Price without VAT: | 7,94823 Kč |
|---|---|
| Unit Price with VAT: | 9,61736 Kč |






