


MIC5207-5.0YM5-TR | |
|---|---|
DigiKey Part Number | 576-1268-2-ND - Tape & Reel (TR) 576-1268-1-ND - Cut Tape (CT) 576-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5207-5.0YM5-TR |
Description | IC REG LINEAR 5V 180MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5207-5.0YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 25 | 16,58840 Kč | 414,71 Kč |
| 100 | 15,32850 Kč | 1 532,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,32854 Kč | 45 985,62 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


