


LP2992AIM5X-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2992AIM5X-5.0/NOPBTR-ND - Tape & Reel (TR) LP2992AIM5X-5.0/NOPBCT-ND - Cut Tape (CT) LP2992AIM5X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AIM5X-5.0/NOPB |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AIM5X-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985-50DBVR | Texas Instruments | 12 974 | 296-20717-1-ND | 11,55000 Kč | Similar |
| LP2985-50DBVT | Texas Instruments | 2 024 | 296-26126-1-ND | 23,10000 Kč | Similar |
| LP2985A-50DBVR | Texas Instruments | 16 540 | 296-26128-1-ND | 11,76000 Kč | Similar |
| LP2985A-50DBVT | Texas Instruments | 607 | 296-32159-1-ND | 23,10000 Kč | Similar |
| REG102NA-5/3K | Texas Instruments | 3 646 | 296-REG102NA-5/3KCT-ND | 77,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 25 | 18,99040 Kč | 474,76 Kč |
| 100 | 16,82150 Kč | 1 682,15 Kč |
| 250 | 15,78796 Kč | 3 946,99 Kč |
| 500 | 15,16518 Kč | 7 582,59 Kč |
| 1 000 | 14,93903 Kč | 14 939,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,01924 Kč | 42 057,72 Kč |
| 6 000 | 13,70935 Kč | 82 256,10 Kč |
| 9 000 | 13,55419 Kč | 121 987,71 Kč |
| 15 000 | 13,38225 Kč | 200 733,75 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |



